Filter Your Search
1 - 6 of 6 results
|
DS1844-100
Dallas Semiconductor
|
Check for Price | No | Transferred | 3 V | 64 | NO | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS1844-100
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 64 | NO | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | 100 Hz | 4 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||||
|
DS1844-100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 64 | NO | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | 100 Hz | 4 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | ||||||
|
DS1844-100+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 64 | NO | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | 100 Hz | 4 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||
|
DS1844-100E
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | DALLAS SEMICONDUCTOR | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DS1844-100S
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOP, SOP20,.25 | unknown | 8542.39.00.01 |