Filter Your Search
1 - 4 of 4 results
|
DS18030-010+
Maxim Integrated Products
|
$5.2587 | Yes | Yes | Transferred | 3 V | 256 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS18030-010
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 256 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS18030-010+
Analog Devices Inc
|
Check for Price | Yes | End Of Life | 3 V | 256 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1999-10-15 | Analog Devices | |||||
|
DS18030-010
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 256 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |