Filter Your Search
1 - 2 of 2 results
|
DS17485E-3
Dallas Semiconductor
|
Check for Price | No | Transferred | 4210 | 8 | 32.768 kHz | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 30 mA | 3.3 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | DALLAS SEMICONDUCTOR | TSOP-28 | unknown | |||||||||||||
|
DS17485E-3+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 550 µm | DUAL | 1.2 mm | 8 mm | 11.8 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, TSOP-28 | compliant | TSOP | 28 | EAR99 | 8542.39.00.01 |