Parametric results for: DS17485-5 under Timers or RTCs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ds174855
Select parts from the table below to compare.
Compare
Compare
DS17485-5+
Maxim Integrated Products
$10.7600 Yes Yes Obsolete 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.6 24 compliant EAR99 8542.39.00.01
DS17485-5
Rochester Electronics LLC
Check for Price No No Active 8 32 kHz 1 NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 COMMERCIAL e0 1 70 °C 240 20 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
DS17485-5
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 5.5 V 4.5 V COMMERCIAL SECONDS YES R-PDIP-T24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC 0.600 INCH, PLASTIC, DIP-24 compliant
DS17485-5
Dallas Semiconductor
Check for Price No Transferred 4210 8 32.768 kHz 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 8 50 mA 5.5 V 2.7 V COMMERCIAL SECONDS YES R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR DIP-24 unknown