Parametric results for: DS1744-70 under Timers or RTCs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ds174470
Select parts from the table below to compare.
Compare
Compare
DS1744-70+
Maxim Integrated Products
$29.5321 Yes Yes Transferred 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 10.668 mm 15.24 mm 38.227 mm MAXIM INTEGRATED PRODUCTS INC DIP ROHS COMPLIANT, EDIP-28 28 compliant EAR99 8473.30.11.80
DS1744-70IND+
Maxim Integrated Products
$32.0760 Yes Yes Transferred 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V INDUSTRIAL SECONDS NO R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 10.668 mm 15.24 mm 38.227 mm MAXIM INTEGRATED PRODUCTS INC DIP ROHS COMPLIANT, EDIP-28 28 compliant EAR99 8473.30.11.80
DS1744-70
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V COMMERCIAL SECONDS NO R-XDMA-T28 Not Qualified e0 70 °C 28 UNSPECIFIED DIP DIP28,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD THROUGH-HOLE 2.54 mm DUAL 10.42 mm 15.24 mm 38.865 mm MAXIM INTEGRATED PRODUCTS INC EDIP MODULE-28 compliant
DS1744-70+
Analog Devices Inc
Check for Price Yes Active 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-T28 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 10.668 mm 15.24 mm 38.227 mm ANALOG DEVICES INC N/A ROHS COMPLIANT, EDIP-28 28 compliant N/A 2002-08-20 Analog Devices
DS1744-70
Dallas Semiconductor
Check for Price No Transferred 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDMA-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.700 INCH, PLASTIC, DIP-28 unknown
DS1744-70
Rochester Electronics LLC
Check for Price No No Active 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL R-XDMA-T28 COMMERCIAL e0 NOT SPECIFIED 70 °C 240 NOT SPECIFIED 28 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD THROUGH-HOLE 2.54 mm DUAL 10.42 mm 15.24 mm 38.865 mm ROCHESTER ELECTRONICS INC MODULE DIP, 28 unknown
DS1744-70IND
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V INDUSTRIAL SECONDS NO R-XDMA-T28 Not Qualified e0 85 °C -40 °C 28 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD THROUGH-HOLE 2.54 mm DUAL 10.42 mm 15.24 mm 38.865 mm MAXIM INTEGRATED PRODUCTS INC MODULE DIP, DIP32,.6 28 not_compliant EAR99 8542.39.00.01
DS1744-70IND+
Analog Devices Inc
Check for Price Yes Active 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V INDUSTRIAL SECONDS NO R-PDIP-T28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 10.668 mm 15.24 mm 38.227 mm ANALOG DEVICES INC N/A ROHS COMPLIANT, EDIP-28 28 compliant N/A 2002-08-20 Analog Devices