Parametric results for: DS1742-70 under Timers or RTCs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ds174270
Select parts from the table below to compare.
Compare
Compare
DS1742-70
Rochester Electronics LLC
Check for Price No No Active 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL R-PDIP-P24 COMMERCIAL e0 NOT SPECIFIED 70 °C 240 NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 8.51 mm 15.24 mm 37.595 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
DS1742-70+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-P24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE MATTE TIN PIN/PEG 2.54 mm DUAL 8.51 mm 15.24 mm 37.595 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.6 24 compliant EAR99 8542.39.00.01
DS1742-70+
Rochester Electronics LLC
Check for Price Yes Yes Active 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL R-PDIP-P24 COMMERCIAL e3 NOT SPECIFIED 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN PIN/PEG 2.54 mm DUAL 8.51 mm 15.24 mm 37.595 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
DS1742-70
Dallas Semiconductor
Check for Price No Transferred 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 2.97 V COMMERCIAL SECONDS NO R-XDIP-P24 Not Qualified e0 70 °C 24 UNSPECIFIED DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm DUAL DALLAS SEMICONDUCTOR DIP-24 unknown
DS1742-70
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-P24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 8.51 mm 15.24 mm 37.595 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.740 INCH, ENCAPSULATED, DIP-24 24 not_compliant EAR99 8542.39.00.01