Filter Your Search
1 - 4 of 4 results
|
DS1685-3+
Maxim Integrated Products
|
$4.7154 | Yes | Yes | Obsolete | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 3.7 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8473.30.11.80 | |||||||
|
DS1685-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 kHz | 1 | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 3.7 V | 2.7 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||||||
|
DS1685-3
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 3.7 V | 2.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, PLASTIC, DIP-24 | compliant | |||||||||||||||
|
DS1685-3
Dallas Semiconductor
|
Check for Price | No | Transferred | 242 | 8 | 32.768 kHz | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 8 | 10 mA | 3.7 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-24 | unknown |