Filter Your Search
1 - 4 of 4 results
|
DS1672-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | 32 kHz | NO | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 2.2 V | 2.97 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-8 | 8 | not_compliant | EAR99 | 8473.30.11.80 | ||||||
|
DS1672-2+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | NO | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 2.2 V | 1.8 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
DS1672-2
Dallas Semiconductor
|
Check for Price | Transferred | 32 | 32 kHz | NO | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 2.2 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||||||||
|
DS1672-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 kHz | NO | 2 V | TIMER, REAL TIME CLOCK | I2C | 2.2 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |