Filter Your Search
1 - 10 of 26 results
|
DS1645AB-85-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDIP-P32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
|
DS1645AB-85
Dallas Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDIP-P32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||
|
DS1645ABL-120
Dallas Semiconductor
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDSO-U34 | Not Qualified | 70 °C | 34 | UNSPECIFIED | MODULE,34LEAD,1.0 | RECTANGULAR | SMALL OUTLINE | YES | J INVERTED | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||
|
DS1645ABL-70
Maxim Integrated Products
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-U34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOJ-I | MODULE,34LEAD,1.0 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J INVERTED | 1.27 mm | DUAL | 6.35 mm | 24.5745 mm | 21.5265 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | LOW PROFILE, SMT-34 | EAR99 | 8542.32.00.41 | |||||||||
|
DS1645ABL-100
Dallas Semiconductor
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDSO-U34 | Not Qualified | 70 °C | 34 | UNSPECIFIED | MODULE,34LEAD,1.0 | RECTANGULAR | SMALL OUTLINE | YES | J INVERTED | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||
|
DS1645AB-70-IND
Dallas Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDIP-P32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
|
DS1645ABLPM-70IND
Dallas Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | DATA RETENTION = 10 YRS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDFP-U34 | Not Qualified | 85 °C | -40 °C | 34 | UNSPECIFIED | MODULE,34LEAD,1.0 | RECTANGULAR | FLATPACK | YES | J INVERTED | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||
|
DS1645AB-70
Dallas Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDIP-P32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||
|
DS1645ABLPM-70-IND
Maxim Integrated Products
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 128000 | 131.072 k | 5 mA | 85 µA | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | MODULE,34LEAD,1.0 | MICROELECTRONIC ASSEMBLY | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||
|
DS1645AB-85IND
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | NON-VOLATILE SRAM MODULE | DATA RETENTION = 10 YRS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | , | DIP | 32 |