Filter Your Search
1 - 3 of 3 results
|
DS1642-150
Dallas Semiconductor
|
Check for Price | No | Obsolete | 1024 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | N | 8 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-P24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | ||||||||||
|
DS1642-15
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 1 MIN/MONTH @ 25 DEGREE C; 10 YEARS DATA RETENTION | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.6 | not_compliant | DIP | 24 | EAR99 | 8542.39.00.01 | |||||
|
DS1642-15
Dallas Semiconductor
|
Check for Price | No | Transferred | 1024 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 1 MIN/MONTH @ 25 DEGREE C; 10 YEARS DATA RETENTION | PARALLEL, DIRECT ADDRESS | N | 8 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP, DIP24,.6 | unknown |