Filter Your Search
1 - 10 of 37 results
|
DS1632
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 2 mA | 1 | NO | NO | PUSHBUTTON RESET OPTION | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-16 | unknown | |||||||||||||||||||||||
|
DS1632H/883C
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | 2 | |||||||||||||||||||||||||||||||
|
DS1632H/883C
Rochester Electronics LLC
|
Check for Price | Active | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||
|
DS1632J-8/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIPOLAR | MILITARY | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | 2 | |||||||||||||||||||||||||||||
|
DS1632H
Texas Instruments
|
Check for Price | Obsolete | NO | 2 | CMOS | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | AND GATE BASED PERIPHERAL DRIVER | TO-5 | 8 | SINK | 300 mA | 15 V | 4.5 V | 5 V | |||||||||||||||||||||||||||
|
DS1632S/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 2 mA | 1 | YES | NO | PUSHBUTTON RESET OPTION | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||
|
DS1632S
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | PUSHBUTTON RESET OPTION | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | COMMERCIAL | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | Power Supply Support Circuit | |||||||||||||||
|
DS1632H/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | 2 | |||||||||||||||||||||||||||||||||
|
DS1632H/883B
Rochester Electronics LLC
|
Check for Price | Active | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||
|
DS1632J-8
Texas Instruments
|
Check for Price | Obsolete | NO | LG-MAX | 2 | CMOS | MILITARY | R-GDIP-T8 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | AND GATE BASED PERIPHERAL DRIVER | DIP | 8 | SINK | 300 mA | 15 V | 4.5 V | 5 V |