Parametric results for: DS160UP822NJXR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ds160up822njxr
Select parts from the table below to compare.
Compare
Compare
DS160UP822NJXR
Texas Instruments
$9.4394 Yes Yes Active 3.3 V DIFFERENTIAL DIFFERENTIAL 8 8 120 ps LINE TRANSCEIVER YES GENERAL PURPOSE 8 8 4 mA COMPLEMENTARY 120 ps 360 mA 3.6 V 3 V YES INDUSTRIAL R-PQCC-N64 e4 2 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.22X.39,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 10 mm 800 µm 5.5 mm TEXAS INSTRUMENTS INC WQFN-64 compliant Texas Instruments