Filter Your Search
1 - 10 of 23 results
|
CTDS1608C-105
Central Technologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 150 mA | 2 MHz | 40 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.1 MHZ | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DS1608C-105KTB
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 10 % | YES | 100 kHz | 45 mA | 2 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
DS1608C-105MSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 45 mA | 2 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
DS1608C-105
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 150 mA | 2 MHz | CERAMIC | 40 | 2618 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 100KHZ | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2618 | |||
|
DS1608C-105KSC
Coilcraft Inc
|
Check for Price | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 10 % | YES | 100 kHz | 45 mA | 2 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
DS1608C-105D
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 2 MHz | 40 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 100KHZ | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
DS1608C-105KLD
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 10 % | YES | 100 kHz | 45 mA | 2 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
DS1608C-105KTD
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 10 % | YES | 100 kHz | 45 mA | 2 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
DS1608C-105B
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 2 MHz | 40 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 100KHZ | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
DS1608C-105MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 45 mA | 2 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |