Filter Your Search
1 - 8 of 8 results
|
DS1603W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS1603W/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | PLUS 3V AND -3V INPUT COMMON MODE VOLTAGE | 1 | 25 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS1603W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS1603W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 3-STATE | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 1 | 16 mA | TRUE | 25 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.525 mm | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
DS1603W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS1603W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS1603W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS1603W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 25 ns | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | EAR99 | 8542.39.00.01 |