Filter Your Search
1 - 7 of 7 results
|
DS1556-70
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDMA-P32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | MAXIM INTEGRATED PRODUCTS INC | EDIP MODULE-32 | compliant | |||||||||||||
|
DS1556-70IND+
Analog Devices Inc
|
Check for Price | Active | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDMA-P32 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | N/A | 32 | N/A | 2001-02-21 | Analog Devices | |||||||||
|
DS1556-70+
Analog Devices Inc
|
Check for Price | Active | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDMA-P32 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | N/A | 32 | N/A | 2001-02-21 | |||||||||||
|
DS1556-70IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDMA-P32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP32,.6 | not_compliant | MODULE | 32 | EAR99 | 8473.30.11.80 | ||||||||
|
DS1556-70IND+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDMA-P32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, EDIP MODULE-32 | compliant | MODULE | 32 | EAR99 | 8473.30.11.80 | |||||||
|
DS1556-70+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDMA-P32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP32,.6 | not_compliant | MODULE | 32 | EAR99 | 8473.30.11.80 | ||||||||
|
DS1556-70
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-XDMA-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, DIP MODULE, DMA-32 | unknown |