Filter Your Search
1 - 3 of 3 results
|
DS1501WN+
Maxim Integrated Products
|
$8.4170 | Yes | Yes | Obsolete | 8 | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.6 V | 3 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, ROHS COMPLIANT, DIP-28 | 28 | compliant | EAR99 | 8473.30.11.80 | ||
|
DS1501WN
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.63 V | 3 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-28 | unknown | |||||||||||||
|
DS1501WN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.6 V | 2.97 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8473.30.11.80 |