Filter Your Search
1 - 5 of 5 results
|
DS1395S
Dallas Semiconductor
|
Check for Price | No | Obsolete | 4146 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; PAGE ACCESS FOR... more | PARALLEL, DIRECT ADDRESS | Y | 8 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||
|
DS1395N
Dallas Semiconductor
|
Check for Price | Obsolete | 8 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DS1395
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1395SN
Dallas Semiconductor
|
Check for Price | Obsolete | 8 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DS1395
Dallas Semiconductor
|
Check for Price | No | Obsolete | 4146 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; PAGE ACCESS FOR... more | PARALLEL, DIRECT ADDRESS | Y | 8 | 50 mA | 5.5 V | 2.97 V | COMMERCIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown |