Filter Your Search
1 - 2 of 2 results
|
DS1381
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 7 mA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.29 mm | 33.72 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
DS1381
Dallas Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM | DATA RETENTION > 10 YEARS | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 7 mA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown |