Filter Your Search
1 - 2 of 2 results
|
DS1283N
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, DIP-28 | 28 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
DS1283N
Dallas Semiconductor
|
Check for Price | No | Transferred | 50 | 8 | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown |