Filter Your Search
1 - 10 of 13 results
|
DS1283S
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 2 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.330 INCH, SOIC-28 | 28 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
DS1283SN
Dallas Semiconductor
|
Check for Price | No | Transferred | 50 | 8 | 2 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||
|
DS1283S
Dallas Semiconductor
|
Check for Price | No | Transferred | 50 | 8 | 2 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||
|
DS1283
Dallas Semiconductor
|
Check for Price | No | Transferred | 50 | 8 | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||
|
DS1283
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, DIP-28 | 28 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
DS1283S+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS1283SN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 2 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.330 INCH, SOIC-28 | 28 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
DS1283N
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, DIP-28 | 28 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
DS1283
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 1 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||
|
DS1283S/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | 3A991.B.2.A | 8542.32.00.41 |