Filter Your Search
1 - 3 of 3 results
|
DS1267-100
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 2 | 20 % | 5.5 V | -5 V | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
DS1267-100
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS1267-100+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 |