Filter Your Search
1 - 3 of 3 results
|
DS1267-010
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 256 | NO | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DS1267-010+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 256 | NO | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | EAR99 | ||
|
DS1267-010
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 256 | NO | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-14 | compliant |