Filter Your Search
1 - 2 of 2 results
|
DS1265AB-100-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION PERIOD | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.600 INCH, DIP-36 | unknown | |||||||||
|
DS1265AB-100-IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION PERIOD | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 150 µA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.29 mm | 53.085 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-36 | not_compliant | DIP | 36 | 3A991.B.2.A | 8542.32.00.41 |