Filter Your Search
1 - 5 of 5 results
|
DS1249AB-100
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-P32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.29 mm | 53.085 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 32 | compliant | 3A991.B.2.A | 8473.30.11.40 | ||||||||||||
|
DS1249AB-100#
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-P32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | MAXIM INTEGRATED PRODUCTS INC | MODULE | , | 32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
DS1249AB-100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-P32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | NOT SPECIFIED | 32 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.29 mm | 53.085 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | MODULE | 0.740 INCH, DIP-32 | 32 | unknown | |||||||||||
|
DS1249AB-100
Dallas Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION PERIOD | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 85 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.740 INCH, EXTENDED MODULE, DIP-32 | unknown | ||||||||||||||
|
DS1249AB-100-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION PERIOD | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.740 INCH, EXTENDED MODULE, DIP-32 | unknown |