Filter Your Search
1 - 10 of 13 results
|
DS1225D-120-IND
Dallas Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XDMA-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||
|
DS1225D-85
Dallas Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||
|
DS1225D-100
Maxim Integrated Products
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 5 mA | 75 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP, DIP28,.6 | EAR99 | 8542.32.00.41 | |||||||||||
|
DS1225D-70IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 5 mA | 85 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP, DIP28,.6 | EAR99 | 8542.32.00.41 | ||||||||||
|
DS1225D-100
Dallas Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||
|
DS1225D-70
Dallas Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||
|
DS1225D-85
Maxim Integrated Products
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 5 mA | 75 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP, DIP28,.6 | EAR99 | 8542.32.00.41 | |||||||||||
|
DS1225D100IND
Dallas Semiconductor
|
Check for Price | Obsolete | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
DS1225D-120
Dallas Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||
|
DS1225D-120
Maxim Integrated Products
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 5 mA | 75 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP, DIP28,.6 | EAR99 | 8542.32.00.41 |