Filter Your Search
1 - 1 of 1 results
|
DS1220Y-150-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | NON-VOLATILE SRAM MODULE | 10 YEARS MINIMUM DATA RETENTION | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.720 INCH, EXTENDED, DIP-24 | unknown |