Filter Your Search
1 - 6 of 6 results
|
DS1220Y-100IND+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XDMA-P24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.54 mm | 33.785 mm | 17.97 mm | MAXIM INTEGRATED PRODUCTS INC | DMA | 0.720 INCH, ROHS COMPLIANT, DIP-24 | 24 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
DS1220Y-100+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-P24 | Not Qualified | e3 | 70 °C | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.54 mm | 33.785 mm | 17.97 mm | MAXIM INTEGRATED PRODUCTS INC | DMA | 0.720 INCH, ROHS COMPLIANT, DIP-24 | 24 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
DS1220Y-100IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 4 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XDMA-P24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DMA | 0.720 INCH,DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
DS1220Y-100
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-P24 | Not Qualified | e0 | 1 | 70 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.720 INCH,DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
DS1220Y-100
Dallas Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.720 INCH, EXTENDED, DIP-24 | unknown | |||||||||||||
|
DS1220Y-100-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 4 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.720 INCH, EXTENDED, DIP-24 | unknown |