Filter Your Search
1 - 3 of 3 results
|
DS1-20-1.4-200/A
Schurter Electronic Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 200 µH | 175 mΩ | 15 % | NO | 1.4 A | 4 MHz | MOLYBDENUM PERMALLOY | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
DS1201
Dallas Semiconductor
|
Check for Price | Transferred | NO | 1 | 70 °C | 5 | SPECIAL SHAPE | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | R-XSSS-X5 | 1.024 kbit | MEMORY CIRCUIT | 8 | 128 words | 128 | SYNCHRONOUS | 128X8 | UNSPECIFIED | MODULE,5LEAD,.65 | RECTANGULAR | Not Qualified | 2.5 mA | 6 µA | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | UNSPECIFIED | SINGLE | ||||||||||||||||||
|
DS1201
Maxim Integrated Products
|
Check for Price | No | Obsolete | NO | 1 | e0 | 70 °C | 5 | SPECIAL SHAPE | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | compliant | R-XSSS-X | 1.024 kbit | MEMORY CIRCUIT | 8 | 128 words | 128 | SYNCHRONOUS | 128X8 | UNSPECIFIED | MODULE,5LEAD,.65 | RECTANGULAR | Not Qualified | 2.5 mA | 6 µA | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | UNSPECIFIED | SINGLE |