Filter Your Search
1 - 1 of 1 results
|
DS1200HE-3-003
Artesyn Embedded Technologies
|
$576.2700 | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 100 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 1 | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 1.2 kW | 2.05 s | R-XXMA-X | CB, CCC, CE, UL | 50 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.3 mm | 275.5 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown |