Parametric results for: DS1135Z-10/TR under Delay Lines

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1135z10tr
Select parts from the table below to compare.
Compare
Compare
DS1135Z-10/T&R
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 10 ns 10 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 not_compliant 8542.39.00.01
DS1135Z-10+T&R
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V 10 ns 10 ns 3 YES SOP 50 Ω SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 EAR99
DS1135Z-10+T&R
Analog Devices Inc
Check for Price Buy Yes Active 5 V 10 ns 10 ns 3 YES SOP 50 Ω SILICON DELAY LINE TRUE 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2001-07-24 Analog Devices