Filter Your Search
1 - 2 of 2 results
|
DS1135U-10+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 3 | YES | SOP | 50 Ω | SILICON DELAY LINE | TRUE | 35 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 1 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, TSSOP8,.19 | 8 | compliant | 8542.39.00.01 | ||||||
|
DS1135U-10/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 3 | YES | TSSOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 35 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 1 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.118 INCH, MICRO, SOP-8 | 8 | not_compliant | 8542.39.00.01 |