Parametric results for: DS1100M-20+ under Delay Lines

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: ds1100m20
Select parts from the table below to compare.
Compare
Compare
DS1100M-200
Maxim Integrated Products
Check for Price No Obsolete 5 V 200 ns 200 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 245 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-8 8 not_compliant 8542.39.00.01
DS1100M-200+
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 200 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 NOT SPECIFIED 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
DS1100M-200
Rochester Electronics LLC
Check for Price No No Active 5 V 200 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 COMMERCIAL e0 1 85 °C -40 °C 240 20 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
DS1100M-20+
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 20 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 NOT SPECIFIED 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
DS1100M-20+
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 20 ns 20 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-8 8 unknown 8542.39.00.01
DS1100M-200+
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 200 ns 200 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-8 8 unknown 8542.39.00.01
DS1100M200N
Dallas Semiconductor
Check for Price Obsolete DALLAS SEMICONDUCTOR unknown 8542.39.00.01
DS1100M-20
Dallas Semiconductor
Check for Price Transferred 5 V 20 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 5 8 PLASTIC/EPOXY DIP8(UNSPEC) RECTANGULAR IN-LINE THROUGH-HOLE DUAL DALLAS SEMICONDUCTOR 0.300 INCH, DIP-8 unknown
DS1100M-20
Maxim Integrated Products
Check for Price No Obsolete 5 V 20 ns 20 ns 1 NO DIP 50 Ω SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 245 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-8 8 not_compliant 8542.39.00.01
DS1100M20N
Dallas Semiconductor
Check for Price Obsolete DALLAS SEMICONDUCTOR unknown 8542.39.00.01