Filter Your Search
1 - 2 of 2 results
|
DS1045-2
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 39 ns | 39 ns | 2 | NO | DIP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | TRUE | 35 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 15 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-16 | unknown | |||||
|
DS1045-2
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 39 ns | 2 | NO | DIP | HYBRID | 35 mA | YES | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 16 | 8542.39.00.01 |