Filter Your Search
1 - 2 of 2 results
|
DS1044R-10/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||
|
DS1044R-10+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 4 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |