Filter Your Search
1 - 10 of 30 results
|
DS1035M-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 3 | NO | DIP | 1035 | SILICON DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||
|
DS1035M-030
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 3 | NO | DIP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||||||
|
DS1035M-012
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 12 ns | 3 | NO | DIP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||||||
|
DS1035M
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 3 | NO | DIP | 1000 | SILICON DELAY LINE | NO | R-PDIP-T8 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||||||||||||||
|
DS1035M-025
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | 25 ns | 3 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | unknown | 8542.39.00.01 | |||||||||||
|
DS1035M-030
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | 30 ns | 3 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | unknown | 8542.39.00.01 | |||||||||||
|
DS1035M-25
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 25 ns | 3 | NO | DIP | CMOS | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DS1035M-30
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 30 ns | 3 | NO | DIP | CMOS | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DS1035M-020
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 3 | NO | DIP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||||||
|
DS1035M-015
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 3 | NO | DIP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown |