Filter Your Search
1 - 3 of 3 results
|
DS1020-25
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 73.75 ns | 73.75 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT | TRUE | 30 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-16 | unknown | ||||||||||||
|
DS1020-25
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 73.75 ns | 73.75 ns | 1 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT | TRUE | 30 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | compliant | ||||||||
|
DS1020-25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 73.75 ns | 1 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT | 6.7797 MHz | TRUE | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 255 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 |