Filter Your Search
1 - 1 of 1 results
|
DS1020-025
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 73.75 ns | 73.75 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT; ENABLE | TRUE | 30 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown |