Filter Your Search
1 - 10 of 13 results
|
DS1013S-150
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 150 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 2.2222 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
DS1013S-15+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS1013S-150
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 150 ns | 150 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, SO-16 | unknown | ||||||||||||||
|
DS1013S-150/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 150 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||
|
DS1013S-15
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 10.285 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | |||||||||
|
DS1013S-15/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
DS1013S-150+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DS1013S-150
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 150 ns | 150 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
DS1013S-15
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 3 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.5 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-16 | unknown | |||||||||||
|
DS1013S-15
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 15 ns | 3 | YES | SOP | CMOS | 70 mA | NO | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 |