Parametric results for: DS1010S-150 under Delay Lines

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1010s150
Select parts from the table below to compare.
Compare
Compare
DS1010S-150
Rochester Electronics LLC
Check for Price No No Active 5 V 150 ns 1 YES SOP 1010 SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT 4.1667 MHz TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 COMMERCIAL e0 NOT APPLICABLE 70 °C 245 NOT SPECIFIED 10 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
DS1010S-150
Dallas Semiconductor
Check for Price No Transferred 5 V 150 ns 150 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 10 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL DALLAS SEMICONDUCTOR 0.300 INCH, SOIC-16 unknown
DS1010S-150
Maxim Integrated Products
Check for Price No Obsolete 5 V 150 ns 150 ns 1 YES SOP 1010 SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 240 20 10 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 not_compliant EAR99 8542.39.00.01