Filter Your Search
1 - 9 of 9 results
|
DS1004Z-3T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
DS1004Z-3/W
Maxim Integrated Products
|
Check for Price | No | No | Active | SILICON DELAY LINE | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
DS1004Z-3T
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 17 ns | 1 | YES | SOP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||||||
|
DS1004Z-3/T&R
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 17 ns | 1 | YES | SOP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | 0.150 INCH, SOIC-8 | unknown | ||||||||||||||||||||
|
DS1004Z-3
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 17 ns | 1 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 245 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MINI, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||
|
DS1004Z-3/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 17 ns | 17 ns | 1 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MINI, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||||||
|
DS1004Z-3
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 17 ns | 17 ns | 1 | YES | SOP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.150 INCH, SOIC-8 | unknown | |||||||||||||
|
DS1004Z-3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, ROHS COMPLIANT, MINI, SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | |||
|
DS1004Z-3+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 5NS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, ROHS COMPLIANT, MINI, SOIC-8 | unknown | 8542.39.00.01 | SOIC | 8 | EAR99 |