Filter Your Search
1 - 10 of 43 results
|
DS06S2412A
Delta Electronics Inc
|
Check for Price | Obsolete | -40 °C | 70 °C | NO | DELTA ELECTRONICS INC | DIP-24/8 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 9 V | 24 V | R-XDMA-P8 | 31.8 mm | 1 % | 1 | 1 | 8 | 12.24 V | 11.76 V | 12 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | 10.45 mm | HYBRID | OTHER | PIN/PEG | 2.54 mm | DUAL | 6 W | NO | 20.3 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
DS06D2415A
Delta Electronics Inc
|
Check for Price | Obsolete | ALSO -15V OUTPUT AVAILABLE | -40 °C | 70 °C | NO | DELTA ELECTRONICS INC | DIP-24/8 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 9 V | 24 V | R-XDMA-P8 | 31.8 mm | 1 % | 1 | 2 | 8 | 15.3 V | 14.7 V | 15 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | 10.45 mm | HYBRID | OTHER | PIN/PEG | 2.54 mm | DUAL | 6 W | NO | 20.3 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
DS0612
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | DAICO INDUSTRIES INC | unknown | 50 Ω | COMPONENT | 20 dBm | 2.3 dB | 2 GHz | 20 MHz | SPDT | 1.5 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS-06-B-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | EPOXY | NO | SOLDER | 0.043 inch | 9.8806 inch | 5.9944 mm | 16.6116 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
DS-06-B-Q
Diptronics Manufacturing Inc
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | EPOXY | NO | SOLDER | 0.043 inch | 9.8806 inch | 5.9944 mm | 16.6116 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DS0662
DAICO Industries Inc
|
Check for Price | No | Contact Manufacturer | e0 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | DAICO INDUSTRIES INC | QFL7,.3SQ,FL | unknown | EAR99 | 1 | 7 | CERAMIC | GAAS | COMPONENT | 1.5 dB | 1 GHz | 5 MHz | SPDT | 1.7 | 8536.50.70.00 | 11 dBm | 60 dB | 50 ns | QFL7,.3SQ,FL | ABSORPTIVE | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS0651
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | DAICO INDUSTRIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS-06-KT-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | EPOXY | NO | SOLDER | 0.043 inch | 9.8806 inch | 5.9944 mm | 16.6116 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
DS06S4805A
Delta Electronics Inc
|
Check for Price | Obsolete | -40 °C | 70 °C | NO | DELTA ELECTRONICS INC | DIP-24/8 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 18 V | 48 V | R-XDMA-P8 | 31.8 mm | 1 % | 1 | 1 | 8 | 5.1 V | 4.9 V | 5 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | 10.45 mm | HYBRID | OTHER | PIN/PEG | 2.54 mm | DUAL | 6 W | NO | 20.3 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
DS-06-BT-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | EPOXY | NO | SOLDER | 0.043 inch | 9.8806 inch | 5.9944 mm | 16.6116 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 |