Filter Your Search
1 - 10 of 60 results
|
EDS05SGNNTR04Q
TE Connectivity
|
$1.7836 | Yes | Active | 25 mA | 24 V | 5 | 5 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | NO | WIRE | 3.8 mm | 12.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EDS05SGRSTR04Q
TE Connectivity
|
$1.8340 | Active | 25 mA | 24 V | 5 | 5 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | TAPE SEALED | NO | WIRE | 3.4 mm | 12.6 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TDS05SGRSTR04
TE Connectivity
|
$2.9812 | Yes | Active | 25 mA | 24 V | 5 | 5 | SP3T | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | COPPER ALLOY | NYLON | TR | TAPE SEALED | NO | WIRE | 4.1 mm | 13.86 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DS0506
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | DAICO INDUSTRIES INC | unknown | 50 Ω | COMPONENT | 30 dBm | 1 dB | 600 MHz | 100 MHz | SP6T | 1.5 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS0531SRDA
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Active | SYMMETRY 55/45 AVAILABLE | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | DAISHINKU CORP | unknown | 80 MHz | 700 kHz | Clock | 10 ns | NO | 100 % | 4 | CMOS | 15 pF | 5.0mm x 3.2mm x 1.1mm | 10 ms | 2 V | 1.6 V | 1.8 V | 60/40 % | |||||||||||||||||||||||||||||||||||||||||||||||
|
DS0531SRAB-25.000MHZ
KDS Daishinku Corp
|
Check for Price | Active | DAISHINKU CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS-05T
APEM Inc
|
Check for Price | Obsolete | 50 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | 5 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | SLIDE | RAISED ACTUATOR | .05A@24VDC | ON-OFF | 500VDC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TUBE | 10 | TOP TAPE SEALED | WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.039 inch | 10.16 mm | 5.65 mm | 14.22 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
MCDS05
SPC Multicomp
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | 10 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | SOLDER | 389 µm | 279 µm | 554 µm | 0.13 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
EDS05SNRSTU04Q
TE Connectivity
|
Check for Price | Active | 25 mA | 24 V | 5 | 5 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TUBE | TAPE SEALED | NO | WIRE | 3.45 mm | 12.6 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DS0519
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | DAICO INDUSTRIES INC | unknown | 50 Ω | COMPONENT | 30 dBm | 0.75 dB | 700 MHz | 20 MHz | DPDT | 1.35 |