Filter Your Search
1 - 10 of 64 results
|
DS0056J
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | DS00 | LOW SKEW CLOCK DRIVER | MOS | STANDARD | 1 mA | 1 | 20 V | 10 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS0056H/883
Rochester Electronics LLC
|
Check for Price | Active | 12 ns | YES | LOW SKEW CLOCK DRIVER | 1 mA | 1 | 30 mA | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
DS0056CJ
AMD
|
Check for Price | No | Obsolete | 12 ns | 2 | NO | DIP | DS00 | LOW SKEW CLOCK DRIVER | MOS | 10 MHz | STANDARD | 1 mA | 1 | 20 V | 10 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||
|
DS0056J8/883
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | BIPOLAR | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DS0052
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | DAICO INDUSTRIES INC | unknown | 50 Ω | COMPONENT | 30 dBm | 2.2 dB | 2 GHz | 10 MHz | SPDT | 1.5 | ||||||||||||||||||||||||||||||||||||||||
|
DS0056H/883
Texas Instruments
|
Check for Price | No | Obsolete | NO | BCY | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
DS0056H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | NO | BCY | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
DS0056H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BCY | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
DS0056H/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BCY | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DS0056CN8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |