Filter Your Search
1 - 10 of 1,997 results
|
CMD015P-JDS001
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 15 | 2 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.233 inch | 0.935 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||
|
CMD015P-6DS001
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 15 | 2 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.233 inch | 0.935 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
CMD025S-LDS001
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 25 | 2 | 28 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | D | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.234 inch | 1.185 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDG015P-GDS001
Cristek Interconnects Inc
|
Check for Price | No | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
CCD-P05C2-TDS0014
Cristek Interconnects Inc
|
Check for Price | No | Active | 7 | 2 | 8 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.67 N | 5 GΩ | 0.14 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | 22759/33 | S5C2 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .088-.096 | THREADED INSERT | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.233 inch | 1.185 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
DS00196-MB221-AF
Foxconn
|
Check for Price | Active | 9 | 2 | 1.3716 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | 1/E | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 3.336 N | 5 GΩ | .2085 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD (10) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.407 inch | 0.157 inch | 1.221 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||
|
MDG025S-FDS001-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 25 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.657 inch | 0.224 inch | 1.534 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||||||||||
|
MDG100S-CDS001-D
Cristek Interconnects Inc
|
Check for Price | No | Active | 100 | 4 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
CMD025S-JDS001-EU
Cristek Interconnects Inc
|
Check for Price | Active | 25 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | D | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | GENERAL PURPOSE | WIRE | 0.308 inch | 0.234 inch | 1.185 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DS00197-MB221-7F
Foxconn
|
Check for Price | Active | 9 | 2 | 1.3716 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | 1/E | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 3.336 N | 5 GΩ | .2085 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD (15) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.407 inch | 0.157 inch | 1.221 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | LEAD FREE |