Filter Your Search
1 - 10 of 615 results
|
DS50PCI401SQ/NOPB
Texas Instruments
|
$5.4300 | Yes | Yes | Active | 500 µm | e3 | -10 °C | 85 °C | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC54,.2X.4,20 | 54 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | YES | 4 | DIFFERENTIAL | LINE TRANSCEIVER | GENERAL PURPOSE | R-XQCC-N54 | 10 mm | 2 | 8 | 4 | 54 | 2 V | DIFFERENTIAL | COMPLEMENTARY | UNSPECIFIED | HVQCCN | LCC54,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4 | 800 µm | 2.625 V | 2.375 V | 2.5 V | 2.625 V | 2.375 V | 2.5 V | YES | OTHER | MATTE TIN | NO LEAD | QUAD | 30 | 250 ps | 5.5 mm | ||||||||||||||||||||||||
|
DS50PCI402SQ/NOPB
Texas Instruments
|
$5.6695 | Yes | Yes | Active | 500 µm | e3 | -10 °C | 85 °C | TEXAS INSTRUMENTS INC | QFN | 10 X 5.50 MM, GREEN, LLP-54 | 54 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | YES | LINE TRANSCEIVER | R-PQCC-N54 | 10 mm | 2 | 8 | 4 | 54 | TRUE | PLASTIC/EPOXY | HVQCCN | LCC54,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4 | 800 µm | 2.5 V | 2.625 V | 2.375 V | 2.5 V | YES | OTHER | MATTE TIN | NO LEAD | QUAD | 30 | 5.5 mm | ||||||||||||||||||||||||||||||||
|
DS50PCI401SQE/NOPB
Texas Instruments
|
$6.2455 | Yes | Yes | Active | 500 µm | e3 | -10 °C | 85 °C | TEXAS INSTRUMENTS INC | QFN | 10 X 5.50 MM, GREEN, LLP-54 | 54 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | YES | 4 | DIFFERENTIAL | LINE TRANSCEIVER | GENERAL PURPOSE | R-XQCC-N54 | 10 mm | 2 | 8 | 4 | 54 | 2 V | DIFFERENTIAL | COMPLEMENTARY | UNSPECIFIED | HVQCCN | LCC54,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4 | 800 µm | 2.625 V | 2.375 V | 2.5 V | 2.625 V | 2.375 V | 2.5 V | YES | OTHER | MATTE TIN | NO LEAD | QUAD | 30 | 250 ps | 5.5 mm | ||||||||||||||||||||||||
|
DS50PCI402SQE/NOPB
Texas Instruments
|
$6.5203 | Yes | Yes | Active | 500 µm | e3 | -10 °C | 85 °C | TEXAS INSTRUMENTS INC | QFN | 10 X 5.50 MM, GREEN, LLP-54 | 54 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | YES | LINE TRANSCEIVER | R-PQCC-N54 | 10 mm | 2 | 8 | 4 | 54 | TRUE | PLASTIC/EPOXY | HVQCCN | LCC54,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 4 | 800 µm | 2.5 V | 2.625 V | 2.375 V | 2.5 V | YES | OTHER | MATTE TIN | NO LEAD | QUAD | 30 | 5.5 mm | ||||||||||||||||||||||||||||||||
|
DDS50P965HTXLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DDS50P564GTXLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DDS50P365HXLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DDS50P365MTXLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DDS50P967GTXLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD (16) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DDS50P365TXXXXLF
Amphenol FCi
|
Check for Price | Active | 50 | MALE | PANEL | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |