Parametric results for: DRV8833CRTE under Motion Control Electronics

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: drv8833crte
Select parts from the table below to compare.
Compare
Compare
DRV8833CRTER
Texas Instruments
$0.6214 Yes Yes Active 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 Texas Instruments
DRV8833CRTET
Texas Instruments
$0.7139 Yes Yes Lifetime Buy 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 Texas Instruments 8542.39.00.01
DRV8833CRTE
Texas Instruments
Check for Price No Obsolete 5 V YES BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH RANGE OF 0V TO 5.5V SUPPLY 1 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC HVQCCN, unknown EAR99 Texas Instruments 8542.39.00.01