Filter Your Search
1 - 2 of 2 results
|
DRV8812PWPR
Texas Instruments
|
$2.0008 | Yes | Yes | Active | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 8 mA | 45 V | 8.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8812PWP
Texas Instruments
|
$2.4193 | Yes | Yes | Lifetime Buy | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 8 mA | 45 V | 8.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |