Filter Your Search
1 - 1 of 1 results
|
DRV135UA/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 18 V | 18 V | STANDARD | 1 | LINE DRIVER | YES | 1 mA | GENERAL PURPOSE | 1 | 1 | 20 V | COMPLEMENTARY | 36 V | 9 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |