Filter Your Search
1 - 2 of 2 results
|
DRV101FKTWT
Texas Instruments
|
$7.4821 | Yes | Obsolete | 24 V | 1 | 2.3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SINK | 1 A | 60 V | 9 V | YES | INDUSTRIAL | R-PSSO-G7 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 10.095 mm | 4.955 mm | 8.89 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV101FKTWTG3
Texas Instruments
|
$8.1294 | Yes | Obsolete | 24 V | 1 | 2.3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 1 | SINK | 1 A | 60 V | 9 V | YES | INDUSTRIAL | R-PSSO-G7 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 10.095 mm | 4.955 mm | 8.89 mm | TEXAS INSTRUMENTS INC | D2PAK | SOP, SMSIP7H,.55,50TB | 7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |