Filter Your Search
1 - 1 of 1 results
|
DR-L2-5V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 80 mW | 315 Ω | 300 mA | 110 V | 30 V | 1 A | 1000000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 16 mA | 3.75 V | 5 V | .3A@110VAC | 1A@30VDC | 3 ms | 1.6 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 8.5 mm | 20 mm | 20mm x 10mm x 8.5mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 |